Enclosed AC DC Converters 1 Output 28V 180 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 180 ~ 305 VAC Input
Advanced Energy’s Artesyn LCC Series Conduction Cooled AC-DC Power Supplies

LCC600-28H-9P

DigiKey Part Number
LCC600-28H-9P-ND
Manufacturer
Manufacturer Product Number
LCC600-28H-9P
Description
AC/DC CONVERTER 28V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 180 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LCC600-28H-9P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
180 ~ 305 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
21.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm)
Approval Agency
CB, CE
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
246 757,37500 Kč162 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6 757,37500 Kč
Unit Price with VAT:8 176,42375 Kč