
LCC250-48U-4P | |
|---|---|
DigiKey Part Number | 454-1535-ND |
Manufacturer | |
Manufacturer Product Number | LCC250-48U-4P |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 675,62000 Kč | 4 675,62 Kč |
| 5 | 4 453,17200 Kč | 22 265,86 Kč |
| 10 | 4 360,65500 Kč | 43 606,55 Kč |
| 40 | 4 181,32650 Kč | 167 253,06 Kč |
| Unit Price without VAT: | 4 675,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 657,50020 Kč |

