Enclosed AC DC Converters 1 Output 44V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 44V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Artesyn / Advanced Energy LCC1200 Introduction

LCC1200-48U-9P

DigiKey Part Number
454-LCC1200-48U-9P-ND
Manufacturer
Manufacturer Product Number
LCC1200-48U-9P
Description
AC/DC CONVERTER 44V 1200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 44V 90 ~ 264 VAC, 127 ~ 374 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 374 VDC
Voltage - Output 1
44V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Baseplate, DC Input Capable, I2C Interface, IP65, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.98" L x 4.53" W x 1.57" H (278.8mm x 115.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, CSA, DEMKO, UKCA, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
248 380,48542 Kč201 131,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8 380,48542 Kč
Unit Price with VAT:10 140,38736 Kč