Enclosed AC DC Converters 1 Output 400V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 400V 100 ~ 240 VAC Input
ILS600-5

ILS600-40-R

DigiKey Part Number
454-ILS600-40-R-ND
Manufacturer
Manufacturer Product Number
ILS600-40-R
Description
AC/DC CONVERTER 400V 1000W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 400V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
400V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
Adjustable Output, Remote Sense
Mounting Type
Rack Mount
Size / Dimension
10.30" L x 8.82" W x 1.73" H (261.6mm x 224.0mm x 43.9mm)
Approval Agency
-
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148 619,82000 Kč48 619,82 Kč
Manufacturers Standard Package
Unit Price without VAT:48 619,82000 Kč
Unit Price with VAT:58 829,98220 Kč