Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS3000-9-001

DigiKey Part Number
454-1565-ND
Manufacturer
Manufacturer Product Number
HPS3000-9-001
Description
AC/DC CONVERTER 48V 3000W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
62 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 976,56000 Kč15 976,56 Kč
315 030,90667 Kč45 092,72 Kč
514 610,44600 Kč73 052,23 Kč
1014 132,20800 Kč141 322,08 Kč
Unit Price without VAT:15 976,56000 Kč
Unit Price with VAT:19 331,63760 Kč