
FCM33K-SHF-L-W-T | |
|---|---|
DigiKey Part Number | 454-FCM33K-SHF-L-W-T-ND |
Manufacturer | |
Manufacturer Product Number | FCM33K-SHF-L-W-T |
Description | BULK POWER SHELF WITH 2 AC 3-PHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 49V 180 ~ 264 VAC (3 Phase) Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -5°C ~ 45°C |
Part Status Active | Features Hot Swappable, Load Sharing, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 28.35" L x 21.14" W x 1.81" H (720.0mm x 537.0mm x 46.0mm) |
Voltage - Input 180 ~ 264 VAC (3 Phase) | Approval Agency CB, CE, CSA, DEMKO, TUV, UL, VDE |
Voltage - Output 1 49V | Standard Number 62368-1 |
Current - Output 1 671.41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 630,67000 Kč | 21 630,67 Kč |
| 3 | 20 350,28333 Kč | 61 050,85 Kč |
| 5 | 19 845,71400 Kč | 99 228,57 Kč |
| Unit Price without VAT: | 21 630,67000 Kč |
|---|---|
| Unit Price with VAT: | 26 173,11070 Kč |



