DS2500PE-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 0
Unit Price: 22 146,70600 Kč
Datasheet
DS2500PE-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS2500PE-3

DS2500PE-3

DigiKey Part Number
454-1540-ND
Manufacturer
Manufacturer Product Number
DS2500PE-3
Description
AC/DC CONVERTER 12V 2500W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
208.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-10°C ~ 50°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
10.63" L x 5.47" W x 1.69" H (270.0mm x 139.0mm x 42.9mm)
Approval Agency
CB, CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes