Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100PED-3-001

DigiKey Part Number
DS1100PED-3-001-ND
Manufacturer
Manufacturer Product Number
DS1100PED-3-001
Description
AC/DC CONVERTER 12V 1100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
91.67 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.74" L x 3.40" W x 1.57" H (196.5mm x 86.4mm x 39.9mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
907 603,63711 Kč684 327,34 Kč
Manufacturers Standard Package
Unit Price without VAT:7 603,63711 Kč
Unit Price with VAT:9 200,40090 Kč