
DP4024N2M | |
|---|---|
DigiKey Part Number | DP4024N2M-ND |
Manufacturer | |
Manufacturer Product Number | DP4024N2M |
Description | AC/DC DESKTOP ADAPTER 24V 40W |
Customer Reference | |
Detailed Description | 24V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.88" L x 2.40" W x 1.55" H (124.0mm x 61.0mm x 39.5mm) | |
Approval Agency | CB, CE | |
Weight | 0.553 lb (250.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,69000 Kč | 565,69 Kč |
| Unit Price without VAT: | 565,69000 Kč |
|---|---|
| Unit Price with VAT: | 684,48490 Kč |

