Front End AC DC Converters 1 Output 12V 200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSU2000AP-3-211

DigiKey Part Number
454-CSU2000AP-3-211-ND
Manufacturer
Manufacturer Product Number
CSU2000AP-3-211
Description
AC/DC CONVERTER 12V 2000W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
166.7 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
0°C ~ 50°C
Features
80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output
Mounting Type
Rack Mount
Size / Dimension
8.86" L x 2.89" W x 1.57" H (224.9mm x 73.5mm x 40.0mm)
Approval Agency
CB, CE, CQC, cUL, EAC, TUV
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1007 752,46160 Kč775 246,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 752,46160 Kč
Unit Price with VAT:9 380,47854 Kč