
BCQ1300-48S12B-4L | |
|---|---|
DigiKey Part Number | 454-BCQ1300-48S12B-4L-ND |
Manufacturer | |
Manufacturer Product Number | BCQ1300-48S12B-4L |
Description | DC DC CNVRTR 9.6-14.5 V 1305W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9.6 ~ 14.5 V 90A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90A | |
Power (Watts) | 1305 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97.7% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 593,15000 Kč | 2 593,15 Kč |
| 5 | 2 496,53000 Kč | 12 482,65 Kč |
| 10 | 2 455,92500 Kč | 24 559,25 Kč |
| 25 | 2 403,20280 Kč | 60 080,07 Kč |
| 50 | 2 364,01600 Kč | 118 200,80 Kč |
| Unit Price without VAT: | 2 593,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 137,71150 Kč |


