


AYA01BB05-L | |
|---|---|
DigiKey Part Number | AYA01BB05-L-ND |
Manufacturer | |
Manufacturer Product Number | AYA01BB05-L |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 10V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 10V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDD02L-12 | MEAN WELL USA Inc. | 0 | 1866-3379-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 577,84400 Kč | 5 778,44 Kč |
| Unit Price without VAT: | 577,84400 Kč |
|---|---|
| Unit Price with VAT: | 699,19124 Kč |


