Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA06F18-L

DigiKey Part Number
454-1821-ND
Manufacturer
Manufacturer Product Number
AXA06F18-L
Description
DC DC CONVERTER 3.3V 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 419,88000 Kč1 419,88 Kč
51 366,97000 Kč6 834,85 Kč
101 344,79600 Kč13 447,96 Kč
301 310,27533 Kč39 308,26 Kč
501 294,51420 Kč64 725,71 Kč
1001 273,40270 Kč127 340,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 419,88000 Kč
Unit Price with VAT:1 718,05480 Kč