Isolated Module DC DC Converter 1 Output 5V 5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA05A36-LHS

DigiKey Part Number
AXA05A36-LHS-ND
Manufacturer
Manufacturer Product Number
AXA05A36-LHS
Description
DC DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 466,50000 Kč1 466,50 Kč
51 411,99000 Kč7 059,95 Kč
101 389,06000 Kč13 890,60 Kč
301 353,41900 Kč40 602,57 Kč
501 337,13580 Kč66 856,79 Kč
1001 315,32940 Kč131 532,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 466,50000 Kč
Unit Price with VAT:1 774,46500 Kč