Similar

AXA04F36-L | |
|---|---|
DigiKey Part Number | 454-1788-ND |
Manufacturer | |
Manufacturer Product Number | AXA04F36-L |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,17000 Kč | 1 138,17 Kč |
| 5 | 1 095,73600 Kč | 5 478,68 Kč |
| 10 | 1 077,92800 Kč | 10 779,28 Kč |
| 30 | 1 050,28967 Kč | 31 508,69 Kč |
| 50 | 1 037,65560 Kč | 51 882,78 Kč |
| 100 | 1 020,74400 Kč | 102 074,40 Kč |
| Unit Price without VAT: | 1 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,18570 Kč |




