Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA04A36-L

DigiKey Part Number
454-1786-ND
Manufacturer
Manufacturer Product Number
AXA04A36-L
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 308,06000 Kč1 308,06 Kč
51 259,46400 Kč6 297,32 Kč
101 238,98400 Kč12 389,84 Kč
301 207,19967 Kč36 215,99 Kč
501 192,68020 Kč59 634,01 Kč
1001 173,23240 Kč117 323,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 308,06000 Kč
Unit Price with VAT:1 582,75260 Kč