
AXA02F18-LHS | |
|---|---|
DigiKey Part Number | 454-AXA02F18-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AXA02F18-LHS |
Description | 10W, 9 - 36VIN, SINGLE, 3.3V@2.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.2A | |
Power (Watts) | 7.26 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cUL, TUV, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,21000 Kč | 972,21 Kč |
| 5 | 935,96400 Kč | 4 679,82 Kč |
| 10 | 920,80400 Kč | 9 208,04 Kč |
| 30 | 897,17467 Kč | 26 915,24 Kč |
| 50 | 886,39280 Kč | 44 319,64 Kč |
| 100 | 871,94610 Kč | 87 194,61 Kč |
| Unit Price without VAT: | 972,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,37410 Kč |

