Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA02A36-LHS

DigiKey Part Number
454-AXA02A36-LHS-ND
Manufacturer
Manufacturer Product Number
AXA02A36-LHS
Description
10W, 18 - 75VIN, SINGLE, 5V@2A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 80°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cUL, TUV, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1897,87000 Kč897,87 Kč
5864,57200 Kč4 322,86 Kč
10850,52400 Kč8 505,24 Kč
30828,72100 Kč24 861,63 Kč
50818,75400 Kč40 937,70 Kč
100805,41610 Kč80 541,61 Kč
250788,08936 Kč197 022,34 Kč
Manufacturers Standard Package
Unit Price without VAT:897,87000 Kč
Unit Price with VAT:1 086,42270 Kč