Isolated Module DC DC Converter 2 Output 15V -15V 840mA, 840mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA01CC36-L

DigiKey Part Number
454-1814-ND
Manufacturer
Manufacturer Product Number
AXA01CC36-L
Description
DC DC CONVERTER +/-15V 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 840mA, 840mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
840mA, 840mA
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 435,21000 Kč1 435,21 Kč
51 381,87800 Kč6 909,39 Kč
101 359,43200 Kč13 594,32 Kč
301 324,54700 Kč39 736,41 Kč
501 308,62060 Kč65 431,03 Kč
1001 287,27190 Kč128 727,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 435,21000 Kč
Unit Price with VAT:1 736,60410 Kč