
AXA01CC18-L | |
|---|---|
DigiKey Part Number | 454-1813-ND |
Manufacturer | |
Manufacturer Product Number | AXA01CC18-L |
Description | DC DC CONVERTER +/-15V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 840mA, 840mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 840mA, 840mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,21000 Kč | 1 435,21 Kč |
| 5 | 1 381,87800 Kč | 6 909,39 Kč |
| 10 | 1 359,43200 Kč | 13 594,32 Kč |
| 30 | 1 324,54700 Kč | 39 736,41 Kč |
| 50 | 1 308,62060 Kč | 65 431,03 Kč |
| 100 | 1 287,27190 Kč | 128 727,19 Kč |
| Unit Price without VAT: | 1 435,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,60410 Kč |

