Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA00BB36-L

DigiKey Part Number
454-1624-5-ND
Manufacturer
Manufacturer Product Number
AXA00BB36-L
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
835mA, 835mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 290,33000 Kč1 290,33 Kč
51 242,28400 Kč6 211,42 Kč
101 222,10500 Kč12 221,05 Kč
301 190,74067 Kč35 722,22 Kč
501 176,41720 Kč58 820,86 Kč
1001 157,23340 Kč115 723,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 290,33000 Kč
Unit Price with VAT:1 561,29930 Kč