
AXA00B18-L | |
|---|---|
DigiKey Part Number | 454-1710-ND |
Manufacturer | |
Manufacturer Product Number | AXA00B18-L |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,05000 Kč | 851,05 Kč |
| 5 | 819,38400 Kč | 4 096,92 Kč |
| 10 | 806,09200 Kč | 8 060,92 Kč |
| 30 | 785,41633 Kč | 23 562,49 Kč |
| 50 | 775,97260 Kč | 38 798,63 Kč |
| 100 | 763,33190 Kč | 76 333,19 Kč |
| 250 | 746,91060 Kč | 186 727,65 Kč |
| Unit Price without VAT: | 851,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,77050 Kč |

