Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA00AA36-LHS

DigiKey Part Number
AXA00AA36-LHS-ND
Manufacturer
Manufacturer Product Number
AXA00AA36-LHS
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1935,67000 Kč935,67 Kč
5900,81400 Kč4 504,07 Kč
10886,17900 Kč8 861,79 Kč
30863,45867 Kč25 903,76 Kč
50853,07320 Kč42 653,66 Kč
100839,17250 Kč83 917,25 Kč
250821,11924 Kč205 279,81 Kč
Manufacturers Standard Package
Unit Price without VAT:935,67000 Kč
Unit Price with VAT:1 132,16070 Kč