
AXA000H18-LHS | |
|---|---|
DigiKey Part Number | 454-AXA000H18-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AXA000H18-LHS |
Description | 10W, 9 - 36VIN, SINGLE, 24V@0.41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 410mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,87000 Kč | 897,87 Kč |
| 5 | 864,57200 Kč | 4 322,86 Kč |
| 10 | 850,52400 Kč | 8 505,24 Kč |
| 30 | 828,72100 Kč | 24 861,63 Kč |
| 50 | 818,75400 Kč | 40 937,70 Kč |
| 100 | 805,41610 Kč | 80 541,61 Kč |
| 250 | 788,08936 Kč | 197 022,34 Kč |
| Unit Price without VAT: | 897,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,42270 Kč |

