
AXA000CC18-L | |
|---|---|
DigiKey Part Number | 454-1707-ND |
Manufacturer | |
Manufacturer Product Number | AXA000CC18-L |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,43000 Kč | 888,43 Kč |
| 5 | 855,33200 Kč | 4 276,66 Kč |
| 10 | 841,45300 Kč | 8 414,53 Kč |
| 30 | 819,86700 Kč | 24 596,01 Kč |
| 50 | 810,00620 Kč | 40 500,31 Kč |
| 100 | 796,80900 Kč | 79 680,90 Kč |
| 250 | 779,67168 Kč | 194 917,92 Kč |
| Unit Price without VAT: | 888,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,00030 Kč |

