


AVO250-48S28B-6L | |
|---|---|
DigiKey Part Number | AVO250-48S28B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVO250-48S28B-6L |
Description | DC DC CONVERTER 28V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 9A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.29" L x 0.91" W x 0.50" H (58.1mm x 23.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,36000 Kč | 1 480,36 Kč |
| 5 | 1 425,17600 Kč | 7 125,88 Kč |
| 10 | 1 402,03600 Kč | 14 020,36 Kč |
| 25 | 1 371,97560 Kč | 34 299,39 Kč |
| 50 | 1 349,62540 Kč | 67 481,27 Kč |
| Unit Price without VAT: | 1 480,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,23560 Kč |

