AVO200-48S05B-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVO200-48S05B-6L
AVO200-48S05B-6L

AVO200-48S05B-6L

DigiKey Part Number
AVO200-48S05B-6L-ND
Manufacturer
Manufacturer Product Number
AVO200-48S05B-6L
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 169,33000 Kč1 169,33 Kč
51 125,83800 Kč5 629,19 Kč
101 107,56700 Kč11 075,67 Kč
251 083,81400 Kč27 095,35 Kč
501 066,16980 Kč53 308,49 Kč
Unit Price without VAT:1 169,33000 Kč
Unit Price with VAT:1 414,88930 Kč