
AVE350-24S28P-6L | |
|---|---|
DigiKey Part Number | AVE350-24S28P-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVE350-24S28P-6L |
Description | DC DC CONVERTER 28V 350W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 12.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.7% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,97000 Kč | 2 439,97 Kč |
| 5 | 2 349,00400 Kč | 11 745,02 Kč |
| 10 | 2 310,83000 Kč | 23 108,30 Kč |
| 25 | 2 261,23280 Kč | 56 530,82 Kč |
| 50 | 2 224,36860 Kč | 111 218,43 Kč |
| Unit Price without VAT: | 2 439,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 952,36370 Kč |


