


AVD85B-48S12-6L | |
---|---|
DigiKey Part Number | AVD85B-48S12-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD85B-48S12-6L |
Description | DC DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7.1A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.1A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.3% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 756,13000 Kč | 756,13 Kč |
5 | 728,00800 Kč | 3 640,04 Kč |
10 | 716,17700 Kč | 7 161,77 Kč |
25 | 700,82960 Kč | 17 520,74 Kč |
50 | 689,41880 Kč | 34 470,94 Kč |
192 | 667,76964 Kč | 128 211,77 Kč |
Unit Price without VAT: | 756,13000 Kč |
---|---|
Unit Price with VAT: | 914,91730 Kč |