


AVD50B-48S3V3B-6L | |
|---|---|
DigiKey Part Number | AVD50B-48S3V3B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD50B-48S3V3B-6L |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,85000 Kč | 818,85 Kč |
| 5 | 788,44800 Kč | 3 942,24 Kč |
| 10 | 775,67100 Kč | 7 756,71 Kč |
| 25 | 759,05440 Kč | 18 976,36 Kč |
| 50 | 746,70240 Kč | 37 335,12 Kč |
| 100 | 734,53550 Kč | 73 453,55 Kč |
| 280 | 716,80589 Kč | 200 705,65 Kč |
| Unit Price without VAT: | 818,85000 Kč |
|---|---|
| Unit Price with VAT: | 990,80850 Kč |

