Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVD50B-48S3V3-6L

DigiKey Part Number
454-1580-ND
Manufacturer
Manufacturer Product Number
AVD50B-48S3V3-6L
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Mfr
Power (Watts)
50 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module, 1/16 Brick
Voltage - Input (Min)
36V
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 002,02000 Kč1 002,02 Kč
5964,64800 Kč4 823,24 Kč
10949,00500 Kč9 490,05 Kč
25928,65760 Kč23 216,44 Kč
50913,54320 Kč45 677,16 Kč
192884,84917 Kč169 891,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 002,02000 Kč
Unit Price with VAT:1 212,44420 Kč