


AVD50B-48S12-6L | |
|---|---|
DigiKey Part Number | AVD50B-48S12-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD50B-48S12-6L |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,25000 Kč | 792,25 Kč |
| 5 | 762,81600 Kč | 3 814,08 Kč |
| 10 | 750,44800 Kč | 7 504,48 Kč |
| 25 | 734,36720 Kč | 18 359,18 Kč |
| 50 | 722,42360 Kč | 36 121,18 Kč |
| 192 | 699,73865 Kč | 134 349,82 Kč |
| Unit Price without VAT: | 792,25000 Kč |
|---|---|
| Unit Price with VAT: | 958,62250 Kč |


