AVD200-48S12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVD200-48S12PB-6L

DigiKey Part Number
454-AVD200-48S12PB-6L-ND
Manufacturer
Manufacturer Product Number
AVD200-48S12PB-6L
Description
12V 200W SIXTEENTH BRICK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
17A
Power (Watts)
204 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
93.9%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Supplier Device Package
Sixteenth Brick
Control Features
-
Approval Agency
CE, CSA, TUV, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 344,04000 Kč1 344,04 Kč
51 293,90200 Kč6 469,51 Kč
101 272,89400 Kč12 728,94 Kč
251 245,59600 Kč31 139,90 Kč
501 225,30780 Kč61 265,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 344,04000 Kč
Unit Price with VAT:1 626,28840 Kč