
ATA01CC18-L | |
|---|---|
DigiKey Part Number | 454-1862-ND |
Manufacturer | |
Manufacturer Product Number | ATA01CC18-L |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ATA01CC18-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,24000 Kč | 570,24 Kč |
| 5 | 549,15200 Kč | 2 745,76 Kč |
| 10 | 540,22700 Kč | 5 402,27 Kč |
| 30 | 526,39033 Kč | 15 791,71 Kč |
| 50 | 520,06560 Kč | 26 003,28 Kč |
| 100 | 511,59710 Kč | 51 159,71 Kč |
| 250 | 500,59848 Kč | 125 149,62 Kč |
| Unit Price without VAT: | 570,24000 Kč |
|---|---|
| Unit Price with VAT: | 689,99040 Kč |


