Parametric Equivalent

AIF11WAC-01NT | |
|---|---|
DigiKey Part Number | 454-AIF11WAC-01NT-ND |
Manufacturer | |
Manufacturer Product Number | AIF11WAC-01NT |
Description | AC/DC CONVERTER 48V 504W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer ARTESYN / Advanced Energy | Features Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output (Max) 10.5A | Line Regulation ±0.2% |
Power (Watts) 504 W | Load Regulation ±4% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIF11WAC-01N | ARTESYN / Advanced Energy | 48 | 454-AIF11WAC-01N-ND | 5 086,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4 714,72359 Kč | 301 742,31 Kč |
| Unit Price without VAT: | 4 714,72359 Kč |
|---|---|
| Unit Price with VAT: | 5 704,81554 Kč |


