Enclosed AC DC Converters 1 Output 400V 6A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 400V 6A 85 ~ 264 VAC Input
AIF06 Series PFC Module

AIF06ZPFC-02L

DigiKey Part Number
454-AIF06ZPFC-02L-ND
Manufacturer
Manufacturer Product Number
AIF06ZPFC-02L
Description
AC/DC CONVERTER 400V 2.4KW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 400V 6A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
400V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
2.4 kW
Applications
ITE (Commercial)
Features
Baseplate, PFC, PMBus™, Remote On/Off, Universal Input
Operating Temperature
-
Efficiency
97%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
Approval Agency
CE, CSA, UL
Standard Number
62368-1
Line Regulation
-
Load Regulation
2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 689,47000 Kč7 689,47 Kč
57 402,34000 Kč37 011,70 Kč
107 281,79100 Kč72 817,91 Kč
257 125,19240 Kč178 129,81 Kč
Unit Price without VAT:7 689,47000 Kč
Unit Price with VAT:9 304,25870 Kč