
AIF06ZPFC-01NL | |
---|---|
DigiKey Part Number | 454-AIF06ZPFC-01NL-ND |
Manufacturer | |
Manufacturer Product Number | AIF06ZPFC-01NL |
Description | AC/DC CONVERTER 400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 400V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 400V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Universal Input | |
Operating Temperature | -25°C ~ 100°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Size / Dimension | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | 5 901,92016 Kč | 377 722,89 Kč |
Unit Price without VAT: | 5 901,92016 Kč |
---|---|
Unit Price with VAT: | 7 141,32339 Kč |