Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEE04F36-LS

DigiKey Part Number
454-1622-ND
Manufacturer
Manufacturer Product Number
AEE04F36-LS
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1971,37000 Kč971,37 Kč
5935,29200 Kč4 676,46 Kč
10920,13200 Kč9 201,32 Kč
25900,40280 Kč22 510,07 Kč
50885,74600 Kč44 287,30 Kč
130865,90100 Kč112 567,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:971,37000 Kč
Unit Price with VAT:1 175,35770 Kč