
AEE03B18-L | |
|---|---|
DigiKey Part Number | 454-1758-ND |
Manufacturer | |
Manufacturer Product Number | AEE03B18-L |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,52000 Kč | 1 761,52 Kč |
| 5 | 1 695,92400 Kč | 8 479,62 Kč |
| 10 | 1 668,35400 Kč | 16 683,54 Kč |
| 30 | 1 625,53233 Kč | 48 765,97 Kč |
| 50 | 1 605,96480 Kč | 80 298,24 Kč |
| 100 | 1 579,76980 Kč | 157 976,98 Kč |
| Unit Price without VAT: | 1 761,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,43920 Kč |

