
AEE03A18-LS | |
|---|---|
DigiKey Part Number | 454-1619-ND |
Manufacturer | |
Manufacturer Product Number | AEE03A18-LS |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,37000 Kč | 971,37 Kč |
| 5 | 935,29200 Kč | 4 676,46 Kč |
| 10 | 920,13200 Kč | 9 201,32 Kč |
| 25 | 900,40280 Kč | 22 510,07 Kč |
| 50 | 885,74600 Kč | 44 287,30 Kč |
| 130 | 865,90100 Kč | 112 567,13 Kč |
| Unit Price without VAT: | 971,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,35770 Kč |

