Isolated Module DC DC Converter 1 Output 24V 1.67A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEE01H36-L

DigiKey Part Number
454-1755-ND
Manufacturer
Manufacturer Product Number
AEE01H36-L
Description
DC DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.67A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 761,52000 Kč1 761,52 Kč
51 695,92400 Kč8 479,62 Kč
101 668,35400 Kč16 683,54 Kč
301 625,53233 Kč48 765,97 Kč
501 605,96480 Kč80 298,24 Kč
1001 579,76980 Kč157 976,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 761,52000 Kč
Unit Price with VAT:2 131,43920 Kč