Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEE00BB36-LS

DigiKey Part Number
454-1612-ND
Manufacturer
Manufacturer Product Number
AEE00BB36-LS
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1992,79000 Kč992,79 Kč
5955,78600 Kč4 778,93 Kč
10940,26900 Kč9 402,69 Kč
25920,11560 Kč23 002,89 Kč
50905,14400 Kč45 257,20 Kč
130884,86215 Kč115 032,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:992,79000 Kč
Unit Price with VAT:1 201,27590 Kč