Parametric Equivalent

ADQ600B-48S12B-6LI | |
|---|---|
DigiKey Part Number | 454-ADQ600B-48S12B-6LI-ND |
Manufacturer | |
Manufacturer Product Number | ADQ600B-48S12B-6LI |
Description | 600W, 36 - 75VIN, 12V@50A, QUART |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.6% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.3mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, TUV, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 215,29000 Kč | 2 215,29 Kč |
| 5 | 2 132,72400 Kč | 10 663,62 Kč |
| 10 | 2 098,05700 Kč | 20 980,57 Kč |
| 25 | 2 053,03320 Kč | 51 325,83 Kč |
| 50 | 2 019,57920 Kč | 100 978,96 Kč |
| Unit Price without VAT: | 2 215,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 680,50090 Kč |



