
ADN20-24-1PM-C | |
|---|---|
DigiKey Part Number | 454-1252-ND |
Manufacturer | |
Manufacturer Product Number | ADN20-24-1PM-C |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.96" L x 3.42" W x 4.85" H (126.0mm x 87.0mm x 123.0mm) | |
Approval Agency | CE, cULus, UL | |
Standard Number | Class I Div 2; 508; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 112,77000 Kč | 6 112,77 Kč |
| 10 | 5 372,70300 Kč | 53 727,03 Kč |
| 25 | 5 103,72480 Kč | 127 593,12 Kč |
| Unit Price without VAT: | 6 112,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 396,45170 Kč |









