
DA-SOT223-3-P230 | |
|---|---|
DigiKey Part Number | 4695-DA-SOT223-3-P230-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOT223-3-P230 |
Description | SOT223-3 TO DIP ADAPTER - P2.30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-223-3 3 0.091" (2.30mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-223-3 | |
Number of Positions | 3 | |
Pitch | 0.091" (2.30mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.394" L x 0.500" W (10.00mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| 50 | 37,69560 Kč | 1 884,78 Kč |
| 100 | 35,89400 Kč | 3 589,40 Kč |
| 250 | 33,64468 Kč | 8 411,17 Kč |
| 500 | 32,03874 Kč | 16 019,37 Kč |
| 1 000 | 30,50967 Kč | 30 509,67 Kč |
| 2 500 | 28,60079 Kč | 71 501,98 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








