DA-QFN36-6X6P50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA-QFN36-6X6P50
DA-QFN36-6X6P50
DA-QFN36-6X6P50

DA-QFN36-6X6P50

DigiKey Part Number
4695-DA-QFN36-6X6P50-ND
Manufacturer
Manufacturer Product Number
DA-QFN36-6X6P50
Description
QFN-36 TO DIP ADAPTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Artekit Labs
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFN
Number of Positions
36
Pitch
0.100" (2.54mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
1.900" L x 0.800" W (48.26mm x 20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
569,88600 Kč349,43 Kč
1065,63400 Kč656,34 Kč
2560,68280 Kč1 517,07 Kč
5057,40340 Kč2 870,17 Kč
10054,46480 Kč5 446,48 Kč
25051,05132 Kč12 762,83 Kč
50048,77958 Kč24 389,79 Kč
1 00046,74384 Kč46 743,84 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč