SMD to DIP QFN 12 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-QFN12-2X2P50

DigiKey Part Number
4695-DA-QFN12-2X2P50-ND
Manufacturer
Manufacturer Product Number
DA-QFN12-2X2P50
Description
QFN-12 TO DIP ADAPTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN 12 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Artekit Labs
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFN
Number of Positions
12
Pitch
0.100" (2.54mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
0.684" L x 0.557" W (17.38mm x 14.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
551,15200 Kč255,76 Kč
1047,93800 Kč479,38 Kč
2544,23000 Kč1 105,75 Kč
5041,76920 Kč2 088,46 Kč
10039,57070 Kč3 957,07 Kč
25037,01528 Kč9 253,82 Kč
50035,31612 Kč17 658,06 Kč
1 00033,79376 Kč33 793,76 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč