
DA-DFN18-6X5P50 | |
|---|---|
DigiKey Part Number | 4695-DA-DFN18-6X5P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-DFN18-6X5P50 |
Description | DFN-18 TO DIP ADAPTER 6MM X 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 18 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.961" L x 0.602" W (24.40mm x 15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 5 | 60,85200 Kč | 304,26 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 52,69640 Kč | 1 317,41 Kč |
| 50 | 49,79460 Kč | 2 489,73 Kč |
| 100 | 47,20140 Kč | 4 720,14 Kč |
| 250 | 44,18736 Kč | 11 046,84 Kč |
| 500 | 42,18204 Kč | 21 091,02 Kč |
| 1 000 | 40,38524 Kč | 40 385,24 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


