DA-DFN14-4X3P50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-DFN14-4X3P50

DigiKey Part Number
4695-DA-DFN14-4X3P50-ND
Manufacturer
Manufacturer Product Number
DA-DFN14-4X3P50
Description
DFN-14 TO DIP ADAPTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Artekit Labs
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
DFN
Number of Positions
14
Pitch
0.100" (2.54mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
0.756" L x 0.556" W (19.20mm x 14.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,00000 Kč62,00 Kč
552,76400 Kč263,82 Kč
1049,45600 Kč494,56 Kč
2545,64000 Kč1 141,00 Kč
5043,11420 Kč2 155,71 Kč
10040,85050 Kč4 085,05 Kč
25038,22396 Kč9 555,99 Kč
50036,47624 Kč18 238,12 Kč
1 00034,91039 Kč34 910,39 Kč
Manufacturers Standard Package
Unit Price without VAT:62,00000 Kč
Unit Price with VAT:75,02000 Kč