
AK-400PSBB | |
---|---|
DigiKey Part Number | 4695-AK-400PSBB-ND |
Manufacturer | |
Manufacturer Product Number | AK-400PSBB |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | - | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,27000 Kč | 137,27 Kč |
5 | 117,94000 Kč | 589,70 Kč |
10 | 111,02400 Kč | 1 110,24 Kč |
25 | 103,02520 Kč | 2 575,63 Kč |
50 | 97,71760 Kč | 4 885,88 Kč |
100 | 92,96220 Kč | 9 296,22 Kč |
250 | 87,43016 Kč | 21 857,54 Kč |
500 | 83,74702 Kč | 41 873,51 Kč |
1 000 | 80,44546 Kč | 80 445,46 Kč |
Unit Price without VAT: | 137,27000 Kč |
---|---|
Unit Price with VAT: | 166,09670 Kč |